M55342E06B100DR

IRC / TT Electronics
66-M55342E06B100DR
M55342E06B100DR

Mfr.:

Description:
Thin Film Resistors - SMD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thin Film Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Reel
Cut Tape
MIL-CHIP
1 %
25 PPM / C
0805
2012
2.06 mm (0.081 in)
1.27 mm (0.05 in)
0.508 mm (0.02 in)
- 55 C
+ 125 C
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Resistor Chips
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.