LRMAP3920C-R002FT

BI Technologies / TT Electronics
66-LRMAP3920C-R002FT
LRMAP3920C-R002FT

Mfr.:

Description:
Current Sense Resistors - SMD 2 mOhm 5W 1% Tol +/- 50 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,323 € 969,00 €
0,321 € 1.926,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
LRMAP3920
2 mOhms
5 W
1 %
50 PPM / C
3920
10052
10 mm (0.394 in)
5.2 mm (0.205 in)
1.5 mm (0.059 in)
- 55 C
+ 170 C
Metal Element
4 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Low Resistance Metal Alloy Resistor
Unit Weight: 352,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533310000
USHTS:
8533210030
JPHTS:
8533310004
KRHTS:
8533310000
MXHTS:
8533310200
BRHTS:
85332120
ECCN:
EAR99