LRC-LRF3WLF-01-R003-J

IRC / TT Electronics
66-LRCLRF3WLF01R003J
LRC-LRF3WLF-01-R003-J

Mfr.:

Description:
Current Sense Resistors - SMD LRC-LRF3WLF-01-R003-J

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.866

Stock:
1.866 Can Dispatch Immediately
Quantities greater than 1866 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,11 € 11,10 €
1,02 € 25,50 €
0,81 € 81,00 €
0,685 € 171,25 €
0,611 € 305,50 €
0,564 € 564,00 €
Full Reel (Order in multiples of 1800)
0,564 € 1.015,20 €
0,531 € 1.911,60 €
0,509 € 4.581,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
REACH - SVHC:
Reel
Cut Tape
3 mOhms
3 W
5 %
550 PPM / C
1225 (Reversed)
3263 (Reversed)
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.76 mm (0.03 in)
- 55 C
+ 150 C
Thick Film
SMD/SMT
Application: Current Sense
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1800
Subcategory: Resistors
Type: Low Value 3W Chip Resistors
Unit Weight: 1,533 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210020
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.