LRC-LRF2512LF-01-R010-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD .01 OHM 2W 1%
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3.697Expected 8/10/20264.000Expected 9/7/2026
-
Factory Lead Time:
-
54Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,76 € | 1,76 € | |
| 1,03 € | 10,30 € | |
| 0,929 € | 23,23 € | |
| 0,86 € | 86,00 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,536 € | 536,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
