LRC-LRF2512-01-R003-F

IRC / TT Electronics
66-LRF2512-01-R003-F
LRC-LRF2512-01-R003-F

Mfr.:

Description:
Current Sense Resistors - SMD 2W .0035 1% 100ppm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LRF
3 mOhms
2 W
1 %
100 PPM / C
2512
6432
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.74 mm (0.029 in)
- 55 C
+ 150 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Low Value Current Sense Flat Chip Resistor
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
66-LRF2010-01-R007-F
66-LRF2010-01-R008-F
66-LRF2512-01-R003-F
66-LRF2512-01-R005-F
66-LRF2512-01-R006-F
66-LRF2512-01-R007-F
66-LRF2512-01-R009-F

These parts are not available in an F tolerance at this
time due to manufacturing problems. These part numbers
will be removed from catalog 619. The supplier recommends
the following replacements:

(1% Tolerance) Replacements: (2% Tolerance)

66-LRF2010-01-R007-F 66-LRF2010-01-R007-G
66-LRF2010-01-R008-F 66-LRF2010-01-R008-G
66-LRF2512-01-R003-F 66-LRF2512-01-R003-G
66-LRF2512-01-R005-F 66-LRF2512-01-R005-G
66-LRF2512-01-R006-F 66-LRF2512-01-R006-G
66-LRF2512-01-R007-F 66-LRF2512-01-R007-G
66-LRF2512-01-R009-F 66-LRF2512-01-R009-G



5-0304-67

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
ECCN:
EAR99