LRC-LR2512LF-01-R806-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 2W .806 OHM 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,937 € | 0,94 € | |
| 0,536 € | 5,36 € | |
| 0,437 € | 10,93 € | |
| 0,336 € | 33,60 € | |
| 0,294 € | 73,50 € | |
| 0,267 € | 133,50 € | |
| 0,245 € | 245,00 € | |
| Full Reel (Order in multiples of 1800) | ||
| 0,245 € | 441,00 € | |
| 0,211 € | 759,60 € | |
| 0,196 € | 1.764,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
