LRC-LR2512LF-01-R470-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD .47 OHM 2W 1%
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2.953Expected 9/7/2026
-
Factory Lead Time:
-
25Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,75 € | 1,75 € | |
| 1,01 € | 10,10 € | |
| 0,815 € | 20,38 € | |
| 0,611 € | 61,10 € | |
| 0,546 € | 136,50 € | |
| 0,505 € | 252,50 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,428 € | 428,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
