LRC-LR2010LF-01-R820-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD .82 OHM 1W 1%
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3.850Expected 9/10/2026
-
Factory Lead Time:
-
54Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,51 € | 1,51 € | |
| 0,869 € | 8,69 € | |
| 0,711 € | 17,78 € | |
| 0,532 € | 53,20 € | |
| 0,476 € | 119,00 € | |
| 0,411 € | 205,50 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,378 € | 378,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
