LRC-LR2010-01-R300-F
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1W .300 1% 100ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
54 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,54 € | 2,54 € | |
| 1,51 € | 15,10 € | |
| 1,34 € | 33,50 € | |
| 1,11 € | 111,00 € | |
| 0,955 € | 238,75 € | |
| 0,886 € | 443,00 € | |
| 0,869 € | 869,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,869 € | 2.607,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
