LOB3R060FTR

BI Technologies / TT Electronics
66-LOB3R060FTR
LOB3R060FTR

Mfr.:

Description:
Current Sense Resistors - Through Hole .06 OHM 1% 3W

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,02 € 10,20 €
0,912 € 22,80 €
100 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - Through Hole
RoHS:  
LOB
Axial
60 mOhms
3 W
1 %
0 C
+ 175 C
5.334 mm
14.224 mm
Application: Current Sense
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 1250
Subcategory: Resistors
Type: Low Resistance Metal Element Resistor
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.