LOB1R025JLF

IRC / TT Electronics
66-LOB1R025JLF
LOB1R025JLF

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.025 OHM 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LOB
Axial
25 mOhms
1 W
5 %
400 PPM / C
0 C
+ 175 C
3.6 mm
9.9 mm
Reel
Cut Tape
Application: Current Sense
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BB
Lead Diameter: 0.813 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 3500
Subcategory: Resistors
Type: Low Resistance Metal Element Resistor
Unit Weight: 718 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99