L061S152LF

IRC / TT Electronics
858-L061S152LF
L061S152LF

Mfr.:

Description:
Resistor Networks & Arrays 1.5K OHM 6 PIN 2% LOW C-SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.890

Stock:
8.890 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,109 € 1,09 €
0,092 € 92,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
RoHS:  
REACH - SVHC:
Bulk
L
Networks
SIP
1.5 kOhms
2 %
Bussed
5 Resistor
6 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-6
15.24 mm
2.5 mm
4.95 mm
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power per Element: 0.6 W (3/5 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Voltage Rating: 100 V
Unit Weight: 347 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.