L061S121LF

IRC / TT Electronics
858-L061S121LF
L061S121LF

Mfr.:

Description:
Resistor Networks & Arrays 120 OHM 6 PIN 2% LOW C-SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,246 € 2,46 €
0,187 € 4,68 €
0,11 € 11,00 €
0,09 € 22,50 €
0,079 € 39,50 €
0,068 € 68,00 €
0,049 € 245,00 €
0,046 € 460,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
REACH - SVHC:
Bulk
L
Networks
SIP
Bussed
5 Resistor
6 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-6
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332190
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.