D55342H07B665AS

IRC / TT Electronics
66-D55342H07B665AS
D55342H07B665AS

Mfr.:

Description:
Thin Film Resistors - SMD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thin Film Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Precision Resistors Thin Film SMD
PCB Mount
Brand: IRC / TT Electronics
Case Code - in: 1206
Case Code - mm: 3216
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Packaging: Cut Tape
Power Rating: 250 mW (1/4 W)
Product Type: Thin Film Resistors
Series: MIL-CHIP
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 50 PPM / C
Termination Style: SMD/SMT
Tolerance: 0.1 %
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99