CSL5R001FM-LF

IRC / TT Electronics
66-CSL5R001FM-LF
CSL5R001FM-LF

Mfr.:

Description:
Current Sense Resistors - Through Hole .001 OHM 5W 1%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CSL
Radial
1 mOhms
5 W
1 %
55 PPM / C
- 55 C
+ 125 C
21.9 mm
10.8 mm
1.57 mm
Application: Current Sense
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Product: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Type: Four Terminal Open Air Low Ohm Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.