CMO1/23301JLFTR

IRC / TT Electronics
66-CMO1/23301JLFTR
CMO1/23301JLFTR

Mfr.:

Description:
Metal Oxide Resistors 1/2W 3.3K ohm 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Oxide Resistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.3 kOhms
500 mW (1/2 W)
250 V
5 %
Axial
350 PPM / C
4 mm
10 mm
- 55 C
+ 70 C
CMO
Reel
Cut Tape
Brand: IRC / TT Electronics
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Metal Oxide
Type: Standard Size Commercial Grade
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.