627B102TR4

IRC / TT Electronics
858-627B102TR4
627B102TR4

Mfr.:

Description:
Resistor Networks & Arrays 1K ohm 2% 14 Pin bussed

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reel
Cut Tape
627
Networks
Brand: IRC / TT Electronics
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533100000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.