LFXTAL071265Reel

IQD
449-LFXTAL071265REEL
LFXTAL071265Reel

Mfr.:

Description:
Crystals 40.0MHz AEC-Q200 2.0 x 1.6 x 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,65 € 1.950,00 €
0,62 € 3.720,00 €

Possible Replacement

IQD LFXTAL085857
IQD
Crystals 40 MHz 10/50/10 FUND ESR=60Ohms 125C

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
RoHS:  
40 MHz
10 pF
10 PPM
100 PPM
2 mm x 1.6 mm
- 40 C
+ 125 C
SMD/SMT
60 Ohms
100 uW
2 mm
1.6 mm
0.5 mm
IQXC-42 AUTO
Reel
AEC-Q200
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99