LFXTAL035266Reel

IQD
449-LFXTAL035266REEL
LFXTAL035266Reel

Mfr.:

Description:
Crystals 24.0MHz 3.2 x 2.5 x 0.8mm Alternate Part number: 449-LFXTAL035266

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,614 € 6,14 €
0,582 € 14,55 €
0,529 € 52,90 €
0,501 € 125,25 €
Full Reel (Order in multiples of 1000)
0,426 € 426,00 €
0,425 € 850,00 €
0,406 € 2.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,79 €
Min:
1

Similar Product

IQD LFXTAL035266
IQD
Crystals 24.0MHz 3.2 x 2.5 x 0.8mm

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
RoHS:  
24 MHz
16 pF
50 PPM
50 PPM
3.4 mm x 2.7 mm
- 10 C
+ 60 C
SMD/SMT
50 Ohms
100 uW
3.4 mm
2.7 mm
0.8 mm
CFPX-180
Reel
Cut Tape
MouseReel
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: LFXTAL035266
Unit Weight: 17 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99