LFXTAL035264Reel

IQD
449-LFXTAL035264REEL
LFXTAL035264Reel

Mfr.:

Description:
Crystals 16.0MHz 3.2 x 2.5 x 0.8mm Alternate Part number: 449-LFXTAL035264

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 792

Stock:
792 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 792 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,614 € 6,14 €
0,582 € 14,55 €
0,529 € 52,90 €
0,501 € 125,25 €
0,496 € 248,00 €
Full Reel (Order in multiples of 1000)
0,421 € 421,00 €
0,41 € 820,00 €
0,396 € 1.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

IQD LFXTAL035264
IQD
Crystals 16.0MHz 3.2 x 2.5 x 0.8mm

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
RoHS:  
16 MHz
16 pF
50 PPM
50 PPM
3.4 mm x 2.7 mm
- 10 C
+ 60 C
SMD/SMT
70 Ohms
100 uW
3.4 mm
2.7 mm
0.8 mm
CFPX-180
Reel
Cut Tape
MouseReel
Brand: IQD
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: LFXTAL035264
Unit Weight: 17 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

CFPX-180 SMD Quartz Crystals

IQD CFPX-180 SMD Quartz Crystals are standard 3.2 x 2.5mm surface mount crystals in a ceramic package with a seam-sealed metal lid. CFPX-180 crystals feature a 24.3050MHz frequency, ±30.00ppm frequency tolerance, and ±50.00ppm frequency stability. This IQD series offers a -40°C to +85°C operating temperature range, 20.00pF load capacitance, 7pF maximum shunt capacitance, and 100μW maximum drive level.