LFXTAL015822Reel

IQD
449-LFXTAL015822REEL
LFXTAL015822Reel

Mfr.:

Description:
Crystals 32.7680kHz 10.4 x 4.0 x 3.56mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
32.768 kHz
6 pF
20 PPM
10.41 mm x 4.06 mm
- 40 C
+ 85 C
SMD/SMT
50 kOhms
1 uW
10.41 mm
4.06 mm
3.56 mm
90SMX
Reel
Cut Tape
MouseReel
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 2000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: 830015822
Unit Weight: 310,337 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600010
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99