LFXTAL003519Reel

IQD
449-LFXTAL003519REEL
LFXTAL003519Reel

Mfr.:

Description:
Crystals 11.05920MHz 13.4 x 4 .9 x 4.3mm Alternate Part number: 449-LFXTAL003519

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 648

Stock:
648 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 648 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,411 € 4,11 €
0,39 € 9,75 €
0,354 € 35,40 €
0,336 € 84,00 €
Full Reel (Order in multiples of 1000)
0,285 € 285,00 €
0,284 € 568,00 €
0,272 € 1.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

IQD LFXTAL003519
IQD
Crystals 11.05920MHz 13.4 x 4.9 x 4.3mm

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
RoHS:  
11.0592 MHz
16 pF
30 PPM
50 PPM
- 10 C
+ 60 C
SMD/SMT
40 Ohms
500 uW
11.4 mm
4.9 mm
4.3 mm
HC49/4HSMX
Reel
Cut Tape
MouseReel
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: LFXTAL003519
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99