LFXTAL003148Bulk

IQD
449-LFXTAL003148BULK
LFXTAL003148Bulk

Mfr.:

Description:
Crystals 8MHz 30pF -10C 60C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,628 € 6,28 €
0,614 € 15,35 €
0,521 € 52,10 €
0,488 € 146,40 €
0,472 € 236,00 €
0,449 € 449,00 €
0,42 € 1.050,00 €
0,399 € 1.995,00 €

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
RoHS:  
8 MHz
30 pF
30 PPM
50 PPM
HC-49
- 10 C
+ 60 C
Radial
50 Ohms
1 mW
13.46 mm
10.2 mm
4.65 mm
HC49
Bulk
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99