LFXTAL003044Reel

IQD
449-LFXTAL003044REEL
LFXTAL003044Reel

Mfr.:

Description:
Crystals 2.4576MHz 30pF -10C 60C

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,648 € 648,00 €
0,619 € 3.095,00 €

Similar Product

IQD LFXTAL003044B
IQD
Crystals WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 2.45760 MHz; Tol = +/-20 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF;
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
RoHS:  
2.4576 MHz
30 pF
20 PPM
50 PPM
HC-49
- 10 C
+ 60 C
Radial
600 Ohms
1 mW
13.46 mm
10.2 mm
4.65 mm
HC49
Reel
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystals
Unit Weight: 2,352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99