LFXTAL002995Bulk

IQD
449-LFXTAL002995BULK
LFXTAL002995Bulk

Mfr.:

Description:
Crystals WATCH 32.7680kHz / + Alternate Part number: 449-LFXTAL002995B

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

IQD LFXTAL002995B
IQD
Crystals WATCH 32.7680kHz / +
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
32.768 kHz
12.5 pF
20 PPM
Cylinder
- 40 C
+ 85 C
Radial
50 kOhms
1 uW
8.2 mm
3 mm
WATCH-3X8
Bulk
Brand: IQD
Lead Spacing: 0.8 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: LFXTAL002995B
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600010
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99