LFSPXO009443

IQD
449-LFSPXO009443
LFSPXO009443

Mfr.:

Description:
Standard Clock Oscillators 80.0MHz 7.0 x 5.0 x 1.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 934

Stock:
934 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,59 € 2,59 €
2,25 € 22,50 €
2,05 € 51,25 €
1,96 € 196,00 €
1,85 € 462,50 €
1,82 € 910,00 €
Full Reel (Order in multiples of 1000)
1,69 € 1.690,00 €
1,58 € 3.160,00 €
1,55 € 7.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
80 MHz
50 PPM
30 pF
4.5 V
5.5 V
HCMOS
SMD/SMT
0 C
+ 70 C
7.4 mm (0.291 in)
5.2 mm (0.205 in)
1.2 mm (0.047 in)
CFPS-72
Reel
Cut Tape
MouseReel
Brand: IQD
Factory Pack Quantity: 1000
Subcategory: Oscillators
Part # Aliases: LFSPXO009443REEL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFPS Standard Clock Oscillators

IQD CFPS Standard Clock Oscillators series incorporates a range of standard clock oscillators, mainly used for timing and synchronization in various electronic devices. These oscillators are available in different package sizes, frequencies, and stability options to suit diverse application needs. The CFPS oscillators cover a wide frequency range, typically from a few 32.768kHz to 2200MHz with some reaching even higher frequencies.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.