LFPTXO000291Bulk

IQD
449-LFPTXO000291BULK
LFPTXO000291Bulk

Mfr.:

Description:
TCXO Oscillators CFPT-9301-A 32.7680M Hz 3.3V +/-1ppm -40C New Part number: 449-LFPTXO000291

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: TCXO Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TCXO
32.768 MHz
1 PPM
15 pF
3.3 V
3.3 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
1.8 mm
CFPT-9301-A
Bulk
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NZ
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Factory Pack Quantity: 10
Subcategory: Oscillators
Part # Aliases: LFPTXO000291
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600090
USHTS:
8542310030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99