LFOCXO094148

IQD
449-LFOCXO094148
LFOCXO094148

Mfr.:

Description:
OCXO Oscillators 20.0MHz IQOV-116 Oven Controlled Crystal Oscillator miniature 7.5x5.5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
39,67 € 39,67 €
36,87 € 368,70 €
36,70 € 917,50 €
35,24 € 1.762,00 €
35,23 € 3.523,00 €
35,22 € 17.610,00 €
Full Reel (Order in multiples of 1000)
32,04 € 32.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: OCXO Oscillators
RoHS:  
7.5 mm x 5.5 mm x 3.3 mm
20 MHz
0.02 PPM
15 pF
HCMOS
SMD/SMT
- 40 C
+ 95 C
7.5 mm
5.5 mm
3.3 mm
IQOV-116-1
Reel
Cut Tape
MouseReel
Brand: IQD
Current Rating: 600 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

IQOV-116-1 OCXO Miniature Oscillators

IQD IQOV-116-1 Oven-Controlled Crystal Oscillators (OCXOs) feature a miniature 7.5mm x 5.5mm package with 10MHz/19.2MHz/20MHz standard frequencies and a frequency tolerance of ±1.50ppm. IQD IQOV-116-1 Miniature OCXOs offer high stability of ±20ppb over a wide temperature range from -40°C to +95°C. Applications include wireless communication, small cell networks, communication infrastructures, and frequency reference/measurement systems.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.