SRL-10

IET Labs
746-SRL-10
SRL-10

Mfr.:

Description:
Component Testers High-Accuracy, High-Stability Resistance Standards 10 Ohm

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IET Labs
Product Category: Component Testers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Resistance Standard
Brand: IET Labs
Height - in: 3.4 in
Height - mm: 86 mm
Length - in: 5 in
Length - mm: 127 mm
Measured Components: Resistance
Product: Ohmmeters
Product Type: Component Testers
Resistance Range: 10 Ohms
Series: SRL
Subcategory: Test Equipment
Width - in: 4.15 in
Width - mm: 105 mm
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030400000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
IET LABS