1482-9712

IET Labs
746-1482-9712
1482-9712

Mfr.:

Description:
Calibration Equipment GenRad 1482 Series Inductance Standard

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IET Labs
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1482
Inductor, Standard
Brand: IET Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Highly stable standard of self-inductance for use as a low frequency reference or working standard laboratory
Display Type: None
Frequency Range: 71 kHz
Inductance: 100 mH
Input Current: 50 mA, 192 mA
Product Type: Calibration Equipment
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
IET LABS