WSB-H810-R10

IEI
458-WSBH810R10
WSB-H810-R10

Mfr.:

Description:
Single Board Computers Full-size PICMG 1.0 CPU card supports LGA1150 Intel Core i7/i5/i3, Pentium and Celeron CPU per Intel H81, DDR3, VGA/iDP, Dual Intel GbE, USB 3.0, SATA 6Gb/s, PCIe Mini, mSATA, RS-232, HD Audio and RoHS

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
303,56 € 303,56 €
301,10 € 3.011,00 €
296,82 € 5.936,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
PICMG 1.0
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
3.9 GHz
16 GB
0 GB
5 V, 12 V
Audio, DP, DVI, Ethernet, HDMI, I2C, iDP, LVDS, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA
- 20 C
+ 60 C
338 mm x 122 mm
Bulk
Battery Backup Switching: No Backup Battery
Brand: IEI
Chipsets: H81
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Full size PICMG 1.0 CPU card supports LGA1150 Intel Core i7/i5/i3, Pentium and Celeron CPU per Intel H81, DDR3, VGA/iDP, dual Intel GbE, USB 3.0, SATA 5 Gb/s, PCIe Mini, mSATA, RS-232, HD audio and RoHS
Memory Type: DDR3/DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99