WSB-945GSE-N270-R10

IEI
458-WSB945GSEN270R10
WSB-945GSE-N270-R10

Mfr.:

Description:
Single Board Computers

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PICMG 1.0
Intel
Atom N270
Atom N270
1.6 GHz
5 V, 12 V
RS-232, SATA, USB
0 C
+ 60 C
338 mm x 122 mm
Bulk
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 512 kB
Chipsets: 945GSE + ICH7M
Description/Function: PICMG 1.0 with Intel Atom processor N270 1.6 GHz processor, VGA, dual PCIe GbE, USB 2.0, SATA
Memory Size: 2 GB
Memory Type: DDR2, L2 Cache
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109999
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.