WAFER-ULT3-C-R10

IEI
458-WAFERULT3CR10
WAFER-ULT3-C-R10

Mfr.:

Description:
Single Board Computers 3.5" SBC supports Intel 6th Generation ULT Celeron 3955U processor with DDR4 SO-DIMM, triple display with VGA/iDP, HDMI, LVDS, Dual GbE, PCIe mini with SIM card slot/mSATA support, SATA 6Gb/s, COM, and RoHS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,00 € 301,00 €
297,39 € 1.486,95 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
WAFER-ULT3
3.5 in
Intel
Celeron 3955U
Celeron 3955U
2 GHz
16 GB
0 GB
12 V
- 20 C
+ 60 C
146 mm x 102 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 2 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Dual-Core 6th Generation Intel Mobile ULT Processor
Memory Type: DDR4 SDRAM
Processor Series: 3955U
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000