WAFER-ULT-i1-i3-R12

IEI
458-W-ULT-I1-I3-R12
WAFER-ULT-i1-i3-R12

Mfr.:

Description:
Single Board Computers 3.5" SBC with Intel 22nm 4th Gen ULT Mobile Core i3-4010U processor(ULT), VGA/LVDS/iDP, Dual GbE, USB 3.0, PCIe Mini, SATA 6Gb/s Audio, iRIS-1010 and RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
3.5 in
Intel
Core i3-4010U
Core i3-4010U
1.7 GHz
16 GB
12 V
Audio, Ethernet, PCIe, RS-232/422/485, SATA, USB
- 10 C
+ 60 C
146 mm x 102 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 3 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: 3.5” SBC Supports Intel 22nm 4th Generation Mobile Core i3-4010U Processor (ULT)
Memory Type: DDR3L
Number of Cores: 2 Core
Processor Series: i3-4010U
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0