WAFER-LX-800-R12

IEI
458-WAFERLX800R12
WAFER-LX-800-R12

Mfr.:

Description:
Single Board Computers 3.5" AMD LX800 500MHz CPU Board with LCD/CRT VGA,LAN, SATA,USB2.0,Audio,RoHS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.5 in
AMD
Geode LX800
Geode LX800
500 MHz
1 GB
0 GB
5 V
0 C
+ 60 C
146 mm x 102 mm
Bulk
Battery Backup Switching: No Backup Battery
Brand: IEI
Chipsets: AMD Geode LX800 + AMD CS5536
Description/Function: 3.5 in SBC with AMD Geode LX 800 processor, audio, VGA/LVDS/TTL, dual LAN and SATA connectors
Memory Type: DDR
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 581,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542900000
CNHTS:
8471504090
CAHTS:
8542900000
USHTS:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.