UPC-F12CM-ULT3-C/PC/4G-R10

IEI
458-F12CMULT3CPC4R10
UPC-F12CM-ULT3-C/PC/4G-R10

Mfr.:

Description:
HMI Displays & Panel PCs 12.1" 600cd/m XGA fanless ultra panel PC with Intel 14nm 6th Generation Mobile Celeron 3955U (15W) on-board Processor (ULT), 1*4GB DDR4 RAM, 802.11a/b/g/n/ac WiFi module, PCAP touch, M12 I/O, R10

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless
Capacitive
Intel
Celeron
LCD
4 GB
4 GB
12 V to 36 V
12.1 in
- 20 C
+ 60 C
316 mm x 279 mm x 67 mm
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR4
Processor Series: 3955U
Product Type: Panel PCs
Series: UPC-F12CM-ULT3
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0