TANK-XM810-i3BC-R10

IEI
458-TANKXM810I3BCR10
TANK-XM810-i3BC-R10

Mfr.:

Description:
Industrial Box PCs Ruggedized Fanless Embedded System with Intel i3-10320 3.8GHz,(up to 4.6GHz, 4-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
933,56 € 933,56 €
922,35 € 1.844,70 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Box PCs
RoHS:  
Q470/Q470E
i3-10320
64 GB
DDR4
230.6 mm x 256.04 mm x 76.2 mm
+ 60 C
- 20 C
65 W
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Processor Brand: Intel
Product Type: Industrial PCs
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0