TANK-820-H61-i5/2G/2P1E-R22

IEI
458-820H61I522P1ER22
TANK-820-H61-i5/2G/2P1E-R22

Mfr.:

Description:
Industrial Box PCs Fanless wide temperature embedded system with one PCIe x8 and two PCI expansions, Intel Core i5 dual-core CPU (above 2.9 GHz, TDP 35 W), dual 9 V-24 V DC-IN, 2 GB DDR3 on-board memory, -20 C 60 C

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.140,11 € 1.140,11 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Box PCs
RoHS:  
H61
Core i5-2xxT
2 GB
DDR3
269.2 mm x 132.8 mm x 207.5 mm
+ 60 C
- 20 C
Brand: IEI
Installed RAM: 2 GB
Processor Brand: Intel
Product Type: Industrial PCs
Series: TANK-820-H61
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.