TANK-760-HM86i-C/4G-R10

IEI
458-760HM86IC4GR10
TANK-760-HM86i-C/4G-R10

Mfr.:

Description:
Industrial Box PCs Fanless embedded system , Intel Celeron dual-core 2000E 2.2GHz, TDP 37W, 4GB DDR3 pre-installed memory , VGA/HDMI/Displayport, iRIS-2400 optional, 9 36V DC, RoHs, R10

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Box PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HM86
Celeron C-2000E
DDR3
310 mm x 200 mm x 62 mm
+ 70 C
- 20 C
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Processor Brand: Intel
Product Type: Industrial PCs
Series: TANK-760
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0