TANK-620-ULT3-CE/4G-R10

IEI
458-NK620ULT3CE4GR10
TANK-620-ULT3-CE/4G-R10

Mfr.:

Description:
Industrial Box PCs Fanless wide temperature embedded system with Intel Celeron 3855U 1.6GHz (dual-core, TDP 15W), on-board 4GB DDR4 memory, 9 V 36V DC, with USB, dual VGA, dual Intel PCIe GbE, COM, DIO, RoHS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Box PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Celeron
4 GB
DDR4
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Installed RAM: 4 GB
Processor Brand: Intel
Product Type: Industrial PCs
Series: TANK-620-ULT3
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0