TANK-6000-C226i-i3/4G-R11

IEI
458-T6000C226II34R11
TANK-6000-C226i-i3/4G-R11

Mfr.:

Description:
Embedded Box Computers Embedded System with Intel C226 chipset, Intel dual-core i3- 4330 3.5GHz ,TDP 54W,OLED indicator, 2 x PCIe by 8 expansion, 3 x 2.5" SATA HDD bay,DDR3 U-DIMM 4GB pre-installed ( 2 x 2GB), iRIS-2400 supported, 19/24V DC,RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.260,75 € 1.260,75 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Core i3-4330
C226
3.5 GHz
4 GB
4 GB
19 V to 24 V
- 20 C
+ 55 C
310 mm x 203.5 mm x 113 mm
Brand: IEI
Memory Size: 4 GB
Memory Type: DDR3 U-DIMM
Processor Series: i3-4330
Series: TANK-6000
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.