TANK-6000-C226i-E3/4G-R11

IEI
458-T6000C226IE34R11
TANK-6000-C226i-E3/4G-R11

Mfr.:

Description:
Embedded Box Computers Embedded System with Intel C226 chipset, Intel quad-core Xeon E3-1225 v3 3.2GHz ,TDP 84W,OLED indicator, 2 x PCIe by 8 expansion, 3 x 2.5" SATA HDD bay,DDR3 U-DIMM 4GB pre-installed (2 x 2GB) , iRIS-2400 supported, 19/24V DC, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.303,58 € 1.303,58 €
1.287,94 € 2.575,88 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Xeon E3-1225 v3
C226
3.2 GHz
4 GB
4 GB
19 V to 24 V
- 20 C
+ 55 C
310 mm x 203.5 mm x 113 mm
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR3 U-DIMM
Processor Series: E3-1225 v3
Series: TANK-6000
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0