RACK-360GB-R23/A130C

IEI
458-60GB-R23A130C
RACK-360GB-R23/A130C

Mfr.:

Description:
Modules Accessories 4U 14-slot Rackmount Chassis,Black,1x 12cm fan,w/ACE-A130C-R10(300W ATX model)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,49 € 276,49 €
246,33 € 2.463,30 €
229,59 € 5.739,75 €
226,95 € 11.347,50 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
Rackmount Chassis
Rackmount Chassis
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 435.5 mm x 431 mm x 176 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0