RACK-1150GB-R11/A618C

IEI
458-50GB-R11A618C
RACK-1150GB-R11/A618C

Mfr.:

Description:
Modules Accessories 1U 3-slot full size rackmount chassis for PICMG 1.0 backplane,Black,3x 4cm fan,with ACE-A618C-RS-R10(180W),RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,74 € 7.342,20 €
234,50 € 11.725,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
Rackmount Chassis
Rackmount Chassis
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 449 mm x 431 mm x 44 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0