PulM-1G4T-I350-BP-R10

IEI
458-PULM-1G4T-I350-B
PulM-1G4T-I350-BP-R10

Mfr.:

Description:
Ethernet Modules Intel Ethernet Controller I350-AM4 based Network Interface Card with 4 x RJ-45 by 2 PCIe 2.0 x4 with bypass interface, RoHS.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
255,44 € 255,44 €
239,48 € 2.394,80 €
228,07 € 5.701,75 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Ethernet Modules
Ethernet Controllers
4 x RJ45
Ethernet
0 C
+ 40 C
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: IEI Networking Module
Dimensions: 165.5 mm x 77.8 mm x 44.2 mm
Processor Type: Intel I350-AM4
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
USHTS:
8517620090