PUZZLE-IN003B-C1/8G-R10

IEI
458-PZLIN003BC18GR10
PUZZLE-IN003B-C1/8G-R10

Mfr.:

Description:
Networking Modules Desktop Network Appliance with Intel ATOM C3558 Processor , 6 x 1GbE, 2 x 10 GbE, 8GB DDR4, eMMC 32GB & 2x M.2 slot

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Networking Modules
Network Appliances
Atom C3558
Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3.0
11 Port
1 Gb/s, 10 Gb/s
2.2 GHz
12 V
12 V
0 C
+ 40 C
Brand: IEI
Dimensions: 225 mm x 206 mm x 44.2 mm
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PUZZLE-IN003B Desktop Network Appliances

IEI Technology PUZZLE-IN003B Desktop Network Appliances feature Intel® Atom® processor C3000 processor with up to 16 CPU cores. These network appliances support six 1GbE and two 10GbE SFP+ via the integrated C3558/C3758 processors. The PUZZLE-IN003B desktop network appliances utilize DDR4 2133MHz ECC (by CPU) or non-ECC UDIMM memory technology and also provide support for DDR4 RDIMM. These appliances have a memory capacity of up to 64GB for UDIMM (unregistered memory) and up to 128GB for RDIMM (registered memory). IEI Technology PUZZLE-IN003B desktop network appliances offer multiple external I/Os, including USB 2.0, USB 3.2 Gen 1, and RJ-45 console. These appliances operate within 0°C to +40°C temperature range and are available in 225mm x 206mm x 44.2mm dimensions.