PPC-FW22C-Q370-i3/PC/35-R10

IEI
458-22CQ370I3PC35R10
PPC-FW22C-Q370-i3/PC/35-R10

Mfr.:

Description:
HMI Displays & Panel PCs 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Capacitive
Intel
Core i3
TFT LCD
3.1 GHz
64 GB
115 VAC to 264 VAC
HDMI, LAN, PCIe, Serial, USB
1920 x 1080
21.5 in
- 20 C
+ 50 C
550.4 mm x 358.4 mm x 117.8 mm
Brand: IEI
Memory Type: DDR4
Processor Series: i3-8100T
Product Type: Panel PCs
Series: PPC-F-Q370
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0