PPC-FW19C-Q370-P/PC/35-R10

IEI
458-W19CQ370PPC35R10
PPC-FW19C-Q370-P/PC/35-R10

Mfr.:

Description:
HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.324,83 € 1.324,83 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Capacitive
Intel
Pentium
TFT LCD
3.1 GHz
64 GB
115 VAC to 264 VAC
HDMI, LAN, PCIe, Serial, USB
1366 x 768
18.5 in
- 20 C
+ 50 C
469.8 mm x 289.2 mm x 120.8 mm
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR4
Processor Series: G5400T
Product Type: Panel PCs
Series: PPC-F-Q370
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0