PPC-F15C-Q370-i5/PC/35-R10

IEI
458-15CQ370I5PC35R10
PPC-F15C-Q370-i5/PC/35-R10

Mfr.:

Description:
HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i5-8500T Processor (6-core, 6-thread, 2.1 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Capacitive
Intel
Core i5
TFT LCD
2.1 GHz
64 GB
115 VAC to 264 VAC
HDMI, LAN, PCIe, Serial, USB
1024 x 768
15 in
- 20 C
+ 50 C
378.5 mm x 303 mm x 118 mm
Brand: IEI
Chipsets: Q370
Memory Type: DDR4
Processor Series: i5-8500T
Product Type: Panel PCs
Series: PPC-F-Q370
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.