PPC-F15C-Q370-i3/PC/25-R10

IEI
458-15CQ370I3PC25R10
PPC-F15C-Q370-i3/PC/25-R10

Mfr.:

Description:
HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.244,33 € 1.244,33 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Capacitive
Intel
Core i3
TFT LCD
3.1 GHz
64 GB
115 VAC to 264 VAC
HDMI, LAN, PCIe, Serial, USB
1024 x 768
15 in
- 20 C
+ 50 C
378.5 mm x 303 mm x 118 mm
Brand: IEI
Chipsets: Q370
Memory Type: DDR4
Processor Series: i3-8100T
Product Type: Panel PCs
Series: PPC-F-Q370
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.